Liberon 013996 Wood Floor Cleaner 1 litre

Order Code:

96-4972

Brand: Liberon MPN: 013996 EAN-13: 5022640008814
  • RoHS Compliant
  • Country of Origin: France
  • Not for sale to persons under age of 18

Discontinued


Liberon floor cleaner is ideal for lifting old waxes, dirt and grease marks from wood floors, leaving the surface ready to be re-finished- ideal for use prior to sanding to avoid grime. It does not strip varnishes.
May also be used for slate, stone and terracotta.
Easy to use.

Coverage: 6-8m² per litre
Drying time: minimum 2 hours
Application: brush or steel wool
Usage: interior.
Size: 1 litre.


Type Cleaner

Reviews


Be the first to submit a review

Trustpilot