Liberon 014424 Spirit Wood Dye Ebony 250ml

Standard range
Order Code:

96-4844

Brand: Liberon MPN: 014424 EAN-13: 5022640003161
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

Liberon Spirit Wood Dye is ideal for use on hardwood and furniture restoration, it is a traditional dye which penetrates deep into the wood. It can be mixed together to obtain intermediate shades and can be used for colouring dense hardwoods such as mahogany and oak. It is ideal for colouring previously finished woods i.e. for antique restoration. It is easy to apply, and all colours are intermixable.

Coverage: Approx. 10-12m² per litre.
Drying time: Minimum 6 hours.
Application: Brush or cloth
Usage: Interior.

The Liberon LIBWDSE250 Spirit Wood Dye comes in the following:
Colour: Ebony
Pack size: 250ml


Type Wood dye

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot