Liberon 104466 Hard Wax Oil Clear Matt 1 litre

Standard range
Order Code:

96-4747

Brand: Liberon MPN: 104466 EAN-13: 3282391033608
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 2 days

Liberon Hard Wax Oil is a blend of premium quality oil and wax to give superior protection to wooden flooring and furniture. Maintaining the natural look of the wood, it forms a highly durable barrier on soft and hardwoods against water, stains, heat, dirt and wear.

Hard Wax Oil is particularly well suited to humid environments such as kitchens and bathrooms, but can be used throughout the home. It can be applied to bare wood or previously oiled wood. The matt or satin finish is washable with mild detergent and tools can be easily cleaned with water.

Hard Wax Oil is pleasant to use and does not have a strong odour.

Preparation:
The wood must be bare, clean and dry.
Varnished, painted or waxed wood: Remove all old varnish, paint or wax with stripper or sand the surface back to bare wood. Clean and remove all dust.
Oiled wood: Sand lightly with 240 grit paper and remove all dust.
Bare wood: Clean, sand lightly with 240 grit paper and remove all dust.

Application:
Stir the contents of the tin well before use. Apply the first coat thinly with a brush or roller and leave to dry for 8 hours. Then sand with 240 grit paper and remove all dust. Apply a second coat in the same way as the first and leave to dry for 24 hours. The final finish can vary depending on the type of wood, especially with hardwoods.

Specifications:
Colour: Clear.
Finish: Matt.
Size: 1 litre.


Type Wax

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot