Liberon 104471 Tung Oil Quick Dry 500ml

Standard range
Order Code:

96-4898

Brand: Liberon MPN: 104471 EAN-13: 3282391033653
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 2 days

Liberon Quick Drying Tung Oil is highly resistant to water, alcohol and food acids. Providing a hard wearing finish, it is ideal for surfaces such as kitchen worktops, tables and all high quality interior and exterior wood.

With each coat drying and ready for the next coat in just 4 hours, items such as worktops, salad bowls, chopping boards, furniture and other items in regular use can be quickly protected and brought back into use. Being a penetrating oil, it allows the wood to age gracefully and develop a natural patina.

Preparation:
Ensure the wood surface is bare - remove any wax finishes. Clean, dry and ensure the surface is dust free.
Application: Apply using a brush or lint-free cotton cloth. Allow the oil to penetrate for 20 minutes then wipe off the excess oil using a clean lint-free cloth. Allow to dry for 4 hours. Apply further coats of Quick Drying Tung Oil as above

Size: 500ml.


Type Tung oil

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot