Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lighthouse HL-WL2166 Elite Mini LED Lamp Black 500 lumens

Standard range
Order Code:  

96-5011

  Copy to clipboard
Brand: Lighthouse  Copy to clipboard MPN: HL-WL2166 BLK Copy to clipboard EAN-13: 5023969002392
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.69

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 01/11/2024

The Lighthouse Elite Mini LED Lamp is a compact yet powerful, pocket-sized, double function lamp that operates as a torch or work light. This versatile lamp offers two types of light output using either a 3W LED spotlight providing a 250 lumen spot beam, or a bright 500 lumen COB LED work light. The light output of both functions can be dimmed by holding the power button down. The lamp can provide a spot beam for up to 3 hours or 1.5 hours on the work light setting.

The large pocket clip allows the torch to be attached to clothing or a belt, whilst the fold-out hook adds extra versatility. A strong magnet in the base enables the torch to be fixed to metalwork. An ideal companion for all trades and around the home or car.

Available in either red, blue, or black and is supplied with 3 x AAA alkaline batteries.

Specification:

Mode: Spot/Flood
Brightness: 250/500 lumens
Run Time*: 3/1.5 hours
Light Source: 3W LED/COB LED
Water Resistant: IP44
Dimensions: 115 x 46 x 17mm (36mm inc. clip)
Weight: 90g (125g inc. batteries)

*Run Time can vary on batteries used.

1 x Lighthouse Elite Mini LED Lamp Black 500 lumens.


Type Torch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot