Christmas Opening Hours and Delivery Dates here

Lighthouse ZF7640-1 Elite Focus400 LED Torch 400 lumens - 2 x D Cell

Order Code:

96-5002

Brand: Lighthouse MPN: ZF7640-1 EAN-13: 5023969311951
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Focus High-Performance LED Torches are manufactured from anodised aluminium, these torches are lightweight, strong, durable and reliable. Designed for rugged outdoor activities, such as camping, hiking, fishing and similar activities. Each torch is fitted with a high-performance LED with 3 output modes and focus control that provides both a spot and flood function, allowing the light to be adjusted from a tight spot beam to a wide flood light to suit the job in hand. All these great features provide reliability, versatility and long running times.

The Lighthouse Elite Focus400 LED Torch has the following specifications:

Output: 120/400 lumens
Beam Distance: 100m
Run Time: 3/7 hours
Power: 2 x D alkaline batteries (supplied)
Size: 245 x 51/39mm
Weight: 349g exc. batteries


Type Torch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot