Christmas Opening Hours and Delivery Dates here

Lindstrom 7490 Supreme Flat Nose Pliers

Order Code:

86-1875

Brand: Lindstrom MPN: 7490 EAN-13: 7314150052646
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £50.10 £40.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2026

Flat nose, holding pliers from the Lindstrom Supreme Series. The smooth jaws with radiused edges are ideal for gripping delicate items without fear of damage.


  • Material: High performance alloy steel
  • Polished
  • Numerically controlled machine grinding guarantees accuracy and increases the tools reliability and consistency
  • Tough hardened 42-46 HRC
  • Screw joint minimizes friction and maximizes jaw alignment
  • ESD safe handles in synthetic material with return spring
  • 20mm smooth gripping jaws with radiused edges
  • Overall length 120mm
  • Weight 53g
  • Lindstrom type 7490
Type Flat nose
Handle Type ESD
Length 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot