Christmas Opening Hours and Delivery Dates here

Lindstrom RX7891 RX Series Snipe Nose Plier Serrated Jaw

Order Code:

86-8690

Brand: Lindstrom MPN: RX 7891 EAN-13: 7314150103225
  • Quickly find another product in this range by Length:

    146mm 158.5mm
Qty Was Unit Price (Ex VAT)
1+ £77.00 £54.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2026

The Lindstrom Rx 7891 precision snipe nose pliers have been developed according to the scientific ERGO™ process and have 32mm serrated jaws with radiused edges.


  • Precision snipe nose pliers developed according to the scientific ERGO™ process
  • High performance alloy steel with polished finish
  • Numerically controlled machine grinding guarantees accuracy and contact for increased reliability and consistency
  • Hardened to 42-46 HRC
  • Screw joint minimizes friction and maximizes jaw alignment
  • ESD safe handles moulded in 2-component synthetic material
  • Micro-Touch handles make it possible to control and rotate the pliers between thumb and index finger for precision work
  • Biospring limits the tension through the working cycle of the tool and can be adjusted in three different positions or removed
  • 32mm serrated jaws with radiused edges
  • Lindstrom type Rx7891
Type Snipe nose
Handle Type ESD
Length 158.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot