Christmas Opening Hours and Delivery Dates here
Linear LT1167ACN8 Programmable Gain Precision Instrument Amplifier PDIP-8

Image Representative of Range

Linear LT1167ACN8 Programmable Gain Precision Instrument Amplifier PDIP-8

Order Code:

59-5795

Brand: Linear Technology MPN: LT1167ACN8 EAN-13: 2050000363313
Qty Unit Price (Ex VAT)
1+ £17.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 15/01/2026

The Linear Technology LT1167 is a low power, precision instrumentation amplifier that requires only one external resistor to set gains of 1 to 10,000. The low voltage noise of 7.5nV/root-Hz (at 1kHz) is not compromised by low power dissipation (0.9mA typical for ± 2.3V to ±15V supplies).

The part’s high accuracy (10ppm maximum nonlinearity, 0.08% max gain error (G = 10)) is not degraded even for load resistors as low as 2k. The LT1167 is laser trimmed for very low input offset voltage (40μV max), drift (0.3μV/°C), high CMRR (90dB, G = 1) and PSRR (105dB, G = 1). Low input bias currents of 350pA max are achieved with the use of super-beta processing. The output can handle capacitive loads up to 1000pF in any gain configuration while the inputs are ESD protected up to 13kV (human body). The LT1167 with two external 5k resistors passes the IEC 1000-4-2 level 4 specification.

The LT1167, offered in 8-pin PDIP and SO packages, requires significantly less PC board area than discrete multi operational amplifier and resistor designs.

The LT1167-1 offers the same performance as the LT1167, but its input current characteristic at high common mode voltage better supports applications with high input impedance (see the Applications Information section).


  • Single gain set resistor: G = 1 to 10,000
  • Gain error: G = 10, 0.08% max
  • Input offset voltage drift: 0.3µV/°C max
  • Meets IEC 1000-4-2 level 4 ESD tests with two external 5k resistors
  • Gain nonlinearity: G = 10, 10ppm max
  • Input offset voltage: G = 10, 60µV max
  • Input bias current: 350pA max
  • PSRR at G = 1: 105dB min
  • CMRR at G = 1: 90dB min
  • Supply current: 1.3mA max
  • Wide supply range: ±2.3V to ±18V
  • 1kHz voltage noise: 7.5nV/root-Hz
  • 0.1Hz to 10Hz noise: 0.28µV P-P
  • Operating temp.: 0 to 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot