Christmas Opening Hours and Delivery Dates here
Linear LT1224CN8 Very High Speed Op Amp PDIP-8

Image Representative of Range

Linear LT1224CN8 Very High Speed Op Amp PDIP-8

Order Code:

59-5695

Brand: Linear Technology MPN: LT1224CN8#PBF EAN-13: 2050000363573
Qty Unit Price (Ex VAT)
1+ £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 13/01/2026

The Linear Technology LT1224 is a very high speed operational amplifier with excellent DC performance. The LT1224 features reduced input offset voltage and higher DC gain than devices with comparable bandwidth and slew rate. The circuit is a single gain stage with outstanding settling characteristics. The fast settling time makes the circuit an ideal choice for data acquisition systems. The output is capable of driving a 500 ohms load to ±12V with ±15V supplies and a 150 ohms load to ±3V on ±5V supplies. The circuit is also capable of driving large capacitive loads which makes it useful in buffer or cable driver applications. The LT1224 is a member of a family of fast, high performance amplifiers that employ Linear Technology Corporation’s advanced bipolar complementary processing.
  • Unity-gain stable
  • 45MHz gain-bandwidth
  • 400V/µs slew rate
  • 7V/mV DC gain: R L = 500 ohms
  • Maximum input offset voltage: 2mV
  • ±12V minimum output swing into 500 ohms
  • Wide supply range: ±2.5V to ±15V
  • 7mA supply current
  • 90ns settling time to 0.1%, 10V step
  • Drives all capacitive loads
  • Operating temp.: 0 to 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot