Site: Industry
Currency: GBP    
LINIAN 1LSB2022 SuperClip, Black, 20-22mm (CC9) - Pack Of 25

LINIAN 1LSB2022 SuperClip, Black, 20-22mm (CC9) - Pack Of 25

LINIAN
Standard range
Order Code:

65-4439

Brand: LINIAN MPN: 1LSB2022 EAN-13: 5060552870150
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

The LINIAN 1LSB2022 Black SuperClip is a single-component fire rated fixing, providing demonstrable upgrades to both safety and efficiency. This SuperClip is suitable for cable with a 20-22mm diameter.

These clips are the ideal addition to any tool box due to their versatility. SuperClips are suitable for:

  • Bunched cables
  • SWA cables
  • Use with steel cable ties
  • Anchor fixings for wire
  • PVC/metal conduit
  • Use with outdoor trunking

With the SuperClips simple design, there is no need for plugs, screws or washers. The installation has three simple steps; Drill a hole, slide the clip over your cable, and then compress to insert the clip into the hole.


  • 18th Edition Compliant
  • CE & CA Certified
  • Single-component design
  • No plugs, screws or washers needed
  • Corrosion Resistant & UV Stable
  • BSEN 50200 120 minutes fire time
  • DIN 4102-12 DIN 90 minutes fire time
  • Fire-resistant >1200°C
Type Cable clip
Cable Cleat Size CC9
Cable Size 20 to 22mm
Colour Black
Fire Rated Yes
Fixing Hole Depth 40mm
Fixing Hole Diameter 10mm
Material Steel
Maximum tensile load 44kg
Mounting Snap in
Pack Quantity 25
Suitable for Single Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C