Littlefuse RUEF160 1.6A Polyswitch Fuse

Standard range
Order Code:

26-0790

Brand: Raychem MPN: RUEF160
Qty Unit Price (Ex VAT)
5+ £0.412
50+ £0.320
100+ £0.262
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stockBack-order availability date - 29/01/2025


The Littelfuse Polyswitch is a resettable device that performs like a fuse under overcurrent conditions, but is unique in that it will reset. As soon as an overcurrent condition is reached the Polyswitch heats up to its trip temperature.


  • Trip current 3.2A
  • Trip time 8 sec
  • Hold current 1.6A
  • Max voltage 30V
  • Max current 40A
  • Radial leaded package
  • Initial resistance 0.03 to 0.07R
  • Post-trip resistance 0.11R
  • Lead pitch 5.8mm
  • Dimensions 8.9mm x 7.6mm x 15.2mm
  • UL and TUV approved

Note: Previously manufactured by Raychem.

Height 15.2mm
Hold Current 1.6A
Initial Resistance 0.07Ω
Lead Pitch 5.8mm
Length 8.9mm
Max Current Rating 40A
Max Voltage Rating 30V
Package/Case Style Radial leaded
Trip Current 3.2A
Trip Time 8s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot