The Littelfuse Polyswitch is a resettable device that performs like a fuse under overcurrent conditions, but is unique in that it will reset. As soon as an overcurrent condition is reached the Polyswitch heats up to its trip temperature.
I Hold | I Trip | Pack– | A | B | C | D | Depth | Lead | Mftr. | Order | |
A* | A** | VRMS | age | max. | max. | max. | max. | min. | size | part | code |
0.1 | 0.2 | 60 | 1 | 7.4 | 12.7 | 5.1 | 7.6 | 3 | 0.6 | RXE010 | 26–0695 |
0.17 | 0.34 | 60 | 1 | 7.4 | 12.7 | 5.1 | 7.6 | 3 | 0.6 | RXE017 | 26–0840 |
0.2 | 0.4 | 60 | 1 | 7.4 | 12.2 | 5.1 | 7.6 | 3 | 0.6 | RXE020 | 26–0700 |
0.25 | 0.5 | 60 | 1 | 7.4 | 12.7 | 5.1 | 7.6 | 3 | 0.6 | RXE025 | 26–0705 |
0.3 | 0.6 | 60 | 1 | 7.4 | 13 | 5.1 | 7.6 | 3 | 0.6 | RXE030 | 26–0710 |
0.4 | 0.8 | 60 | 1 | 7.6 | 13.5 | 5.1 | 7.6 | 3 | 0.6 | RXE040 | 26–0715 |
0.5 | 1 | 60 | 1 | 7.9 | 13.7 | 5.1 | 7.6 | 3 | 0.6 | RXE050 | 26–0720 |
0.65 | 1.3 | 60 | 1 | 9.7 | 14.5 | 5.1 | 7.6 | 3 | 0.6 | RXE065 | 26–0725 |
0.9 | 1.8 | 60 | 1 | 15.7 | 15.1 | 5.1 | 7.6 | 3 | 0.6 | RXE090 | 26–0735 |
1.1 | 2.2 | 30 | 3 | 13.0 | 18.0 | 5.1 | 7.6 | 3 | 0.8 | RXE110 | 26–0740 |
1.1 | 2.2 | 30 | 4 | 6.6 | 14.2 | 5.1 | 7.6 | 3 | 0.8 | RUE110 | 26–0780 |
1.35 | 2.7 | 30 | 4 | 8.9 | 15.7 | 5.1 | 7.6 | 3 | 0.8 | RUE135 | 26–0785 |
1.6 | 3.2 | 30 | 4 | 8.9 | 15.2 | 5.1 | 7.6 | 3 | 0.8 | RUE160 | 26–0790 |
1.85 | 3.7 | 30 | 4 | 10.2 | 15.7 | 5.1 | 7.6 | 3 | 0.8 | RUE185 | 26–0795 |
2.5 | 5 | 30 | 4 | 11.4 | 18.3 | 10.2 | 7.6 | 3 | 0.8 | RUE250 | 26–0800 |
3 | 6 | 30 | 2 | 11.4 | 17.3 | 10.2 | 7.6 | 3 | 0.8 | RUE300 | 26–0805 |
4 | 8 | 30 | 2 | 14 | 20.1 | 10.2 | 7.6 | 3 | 0.8 | RUE400 | 26–0775 |
5 | 10 | 30 | 2 | 14 | 24.9 | 10.2 | 7.6 | 3 | 0.8 | RUE500 | 26–0810 |
6 | 12 | 30 | 2 | 16.5 | 24.9 | 10.2 | 7.6 | 3 | 0.8 | RUE600 | 26–0815 |
* | I Hold – current at | ||||||||||
* * | I Trip – current at which fuse will trip |