Easter opening times here
Littlefuse RXEF020 0.2A Polyswitch Fuse

Littlefuse RXEF020 0.2A Polyswitch Fuse

Raychem
Standard range
Order Code:

26-0700

Brand: Raychem MPN: RXEF020
Qty Was Unit Price (Ex VAT)
5+ £0.337   £0.285
50+ £0.279   £0.233
100+ £0.227   £0.193
Price per unit Ex VAT
Order in multiples of 5
612 in stock, despatched same dayAdditional quantity lead time 8 months

The Littelfuse Polyswitch is a resettable device that performs like a fuse under overcurrent conditions, but is unique in that it will reset. As soon as an overcurrent condition is reached the Polyswitch heats up to its trip temperature.


  • Trip current 0.4A
  • Trip time 2.2 sec
  • Hold current 0.2A
  • Max voltage 72V
  • Max current 40A
  • Radial leaded package
  • Initial resistance 1.83 to 2.75R
  • Post-trip resistance 4.4R
  • Lead pitch 5.1mm
  • Dimensions 7.4mm x 7.6mm x 12.2mm
  • UL and TUV approved

Note: Previously manufactured by Raychem.

Height 12.2mm
Hold Current 0.2A
Initial Resistance 2.75Ω
Lead Pitch 5.1mm
Length 7.4mm
Max Current Rating 40A
Max Voltage Rating 72V
Package/Case Style Radial leaded
Trip Current 0.4A
Trip Time 2.2s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C