Easter opening times here
Littlefuse RXEF050 0.5A Polyswitch Fuse

Littlefuse RXEF050 0.5A Polyswitch Fuse

Raychem
Standard range
Order Code:

26-0720

Brand: Raychem MPN: RXEF050
Qty Unit Price (Ex VAT)
5+ £0.277
50+ £0.238
100+ £0.198
Price per unit Ex VAT
Order in multiples of 5
3,500 in stock, despatched same dayAdditional 1,000 due on 11/09/2025

The Littelfuse Polyswitch is a resettable device that performs like a fuse under overcurrent conditions, but is unique in that it will reset. As soon as an overcurrent condition is reached the Polyswitch heats up to its trip temperature.


  • Trip current 1A
  • Trip time 4 sec
  • Hold current 0.5A
  • Max voltage 72V
  • Max current 40A
  • Radial leaded package
  • Initial resistance 0.5 to 0.77R
  • Post-trip resistance 1.17R
  • Lead pitch 5.1mm
  • Dimensions 7.9mm x 7.6mm x 13.7mm
  • UL and TUV approved

Note: Previously manufactured by Raychem.

Height 13.7mm
Hold Current 0.5A
Initial Resistance 0.77Ω
Lead Pitch 5.1mm
Length 7.9mm
Max Current Rating 40A
Max Voltage Rating 72V
Package/Case Style Radial leaded
Trip Current 1A
Trip Time 4s

Order Code: 26-4610

MPN: MF-R050-0-99

Bourns
Standard range
Price per unit Ex VAT
5+
£0.583
£0.423
195 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C