LOCTITE 232688 AA 326 Structural Adhesive Fast Handling Magnet Bonding 50ml

Standard range
Order Code:

63-0912

Brand: LOCTITE MPN: 232688 EAN-13: 5010266326382
  • Country of Origin: Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £45.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

Typical applications for LOCTITE 326 include bonding ferrite magnets to plated materials in electric motors, loudspeaker hardware and jewellery where fast fixing is required.


  • Product for magnet bonding
  • Medium viscosity (thixotropic)
  • Good adhesion to different types of ferrites
  • No mixing required
  • Activator: LOCTITE 7649
  • Fixture time: 3 minutes
  • Service temperature range: Up to +120°C
  • Shear strength (GBMS): 15 N/mm²
  • Supplied in a 50ml applicator
  • LOCTITE type AA 326
Type Structural adhesive
Pack Size 50g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot