LOCTITE 2631378 All Plastics Super Glue 2g/4ml

Standard range
Order Code:

84-4562

Brand: LOCTITE MPN: 2631378 EAN-13: 5010305061021
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £8.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

LOCTITE All Plastics Superglue is a high performance instant adhesive suitable for all plastics. By coating surfaces with the activator, even previously hard-to-stick plastics can be successfully joined.

This combination of superglue and activator is ideal for toys, cameras, car accessories, sunglasses and all household plastics.


  • Supplied as a pack containing 2g of primer and 4ml of adhesive
  • LOCTITE type 1610142
Type Superglue
Colour Clear
Dispensing Method Bottle
Volume 4ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot