LOCTITE 2633195 Super Glue Original 3g

Standard range
Order Code:

87-7433

Brand: LOCTITE MPN: 2633195 EAN-13: 5010305061236
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
103 in stock, despatched same dayAdditional 24 due on 31/01/2025

Has the handle of your favourite mug broken off? Are you looking for a strong glue to mend precious china? Look no further than LOCTITE Super Glue Original! This multi-purpose glue easily handles any small daily repair job around the house. Providing instant strength, transparent drying technology and an anti-clog cap, LOCTITE Super Glue Original ensures durable, long-lasting and invisible repairs.

This multi-purpose glue helps you to easily handle any kind of small daily repair jobs around the house! Providing instant strength ensures durable, long-lasting and invisible repairs. Not only does this super glue withstands heavy loads but is also shock resistant and serves as a waterproof glue.


  • Fast and strong: Withstands heavy loads with a single drop.
  • All-purpose glue: Suitable for various materials such as china, rubber, wood, metal or plastic*. *(except PE, PP).
  • Long-lasting: Combines cyanoacrylate technology to ensure durability whilst drying transparently.
  • Highly resistant: Water, dishwasher, shock and extreme temperature resistance.
  • Type Superglue
    Colour Clear
    Dispensing Method Tube
    Lifetime Warranty No
    Volume 3g

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot