LOCTITE 2893534 All Purpose Extra Strong Adhesive 20ml

Standard range
Order Code:

84-4545

Brand: LOCTITE MPN: 2893534 EAN-13: 5010305056874
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £2.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 7 days

LOCTITE Clear Glue is a quick-drying all-purpose clear glue that's ideal for general repairs around the house.


  • Sets in minutes
  • Transparent
  • Particularly suitable for use on fabrics, card, cork, felt and most plastics
  • Supplied in a 20ml tube
  • LOCTITE type 1778770
Type All purpose
Colour Clear
Dispensing Method Tube
Volume 20ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, January 3, 2019 Question by: Rapid Customer | Product code: 84-4545
Q. Can this product be used to repair a 12V/20W halogen light fitting which gets pretty hot to the touch.
A. Hi Gary, thank you for your question. The manufacturer does not state any temperature rating for this glue. We would suggest looking for something with a high temperature rating such as 87-8014 which does have a 100 degree temperature rating.


Monday, February 26, 2018 Question by: Rapid Customer | Product code: 84-4545
Q. Can this product be used on drinking cups
A. Hi Neil, thank you for your question. For health and safety reasons cups should be replaced when they become damaged. We are not aware of an adhesive that would be classified as food safe.

Reviews


Be the first to submit a review

Trustpilot