Christmas Opening Hours and Delivery Dates here

LOCTITE 3381 UV Adhesive 25ml

Order Code:

87-0329

Brand: LOCTITE MPN: L1170089

Discontinued


LOCTITE 3381 is an ultraviolet UV curing acrylic adhesive that bonds most plastics. It is highly resilient, extremely flexible and resistant to thermal cycling.

LOCTITE 3381 has been designed primarily for potting and for sealing glass-to-metal joints that must withstand thermal cycling and exposure to harsh enviroments.


  • Suitable for plastics, metals, ceramics and glass
  • Colourless and translucent
  • Viscosity 5.100mPa
  • Depth of cure 4mm
  • Tack free time >30s
  • Fixturing time 30s
  • Shore hardness A 72
  • Service temperature range: -40 to +130°C
  • Supplied in 25ml packs
  • LOCTITE type 3381

Trustpilot