Christmas Opening Hours and Delivery Dates here

LOCTITE 406 Instant Adhesive

LOCTITE Brand: LOCTITE

LOCTITE 406 is an instant adhesive designed especially for the fast bonding of plastics and rubbers. It offers exceptionally low viscosity and when combined with LOCTITE primers for cyanoacrylates, it can also be used on difficult-to-bond plastics.

  • Rapid bonding of plastic and rubber, including EPDM
  • LOCTITE 770 or 7239 primers improve adhesion of difficult-to-bond substrates
  • Colourless, transparent
  • Fixture time: 2 to 10s
  • Service temperature range: -40 to + 80°C
  • Max. gap size: 0.05mm
  • Supplied in packs of 20g, 50g or 500g
  • LOCTITE type 406
Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method
LOCTITE 1919335 406 Instant Adhesive 20g
LOCTITE 1919335 406 Instant Adhesive 20g
Standard range
Order code: 87-0392
MPN: 1919335

71 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £27.24
Price per unit Ex VAT
20g Instant Clear Bottle
LOCTITE 195531 406 Instant Adhesive 50g
LOCTITE 195531 406 Instant Adhesive 50g
Standard range
Order code: 87-7159
MPN: 195531

3 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £37.50
Price per unit Ex VAT
50g Instant Clear Bottle
LOCTITE 142581 406 Instant Adhesive 500g
LOCTITE 142581 406 Instant Adhesive 500g
Standard range
Order code: 87-7161
MPN: 142581

Available to back orderBack-order availability date - 07/01/2026
1+ £364.74
Price per unit Ex VAT
500g Instant Clear Bottle
Order codeVolume
87-039220g
87-715950g
87-7161500g


Trustpilot