LOCTITE 406 is an instant adhesive designed especially for the fast bonding of plastics and rubbers. It offers exceptionally low viscosity and when combined with LOCTITE primers for cyanoacrylates, it can also be used on difficult-to-bond plastics.
- Rapid bonding of plastic and rubber, including EPDM
- Colourless, transparent
- Fixture time: 2 to 10s
- Service temperature range: -40 to + 80°C
- Max. gap size: 0.05mm
- Supplied in a 500g pack
- LOCTITE type 406
Type | Instant |
Colour | Clear |
Dispensing Method | Bottle |
Volume | 500g |
---|
Order Code: 89-4468
MPN: FSC03
50 in Stock, despatched in 2 days
Order Code: 89-8072
MPN: FSC04ST
1 in Stock, despatched in 2 days
Order Code: 89-8073
MPN: FSC05
50 in Stock, despatched in 2 days
Order Code: 89-8074
MPN: FSC05ST
10 in Stock, despatched in 2 days
Order Code: 89-8085
MPN: FSC06
10 in Stock, despatched in 2 days
Order Code: 89-8086
MPN: FSC06ST
10 in Stock, despatched in 2 days
Order Code: 89-7038
MPN: FSC04
Out of stockBack-order availability date - 31/03/2025
To use this facility please Sign In.
Sign In