LogiLink® NP0035 Surface Modular Outlet Cat5e Fully Shielded RAL 9003

Order Code:

49-0688

Brand: LogiLink MPN: NP0035 EAN-13: 4260113567975

Discontinued


This Surface Modular Outlet Cat5e Fully Shielded from LogiLink® is a wallplate has been manufactured to a high standard using robust die-cast metal and painted in RAL9003. Equipped with a number of excellent features, including 2x RJ45 connectors, a 40° angle female and integrated strain relief.


  • Compliance with CAT5e standard
  • Shielding from enclosed metal die cast housing
  • 2x RJ45 8P8C sockets, fully shielded
  • Colour coded according to EIA/TIA 568 A&B
  • Includes label field
  • Manufacturer's part NP0035
Type RJ45
Mounting Type Cable mount
Number of Ports 2
Plug / Socket Socket

Reviews


Be the first to submit a review

Trustpilot