LogiLink® PC0039 Fast Ethernet PCI Network Card

Order Code:

49-1066

Brand: LogiLink MPN: PC0039 EAN-13: 4260113565049
  • Country of Origin: Switzerland

Discontinued


Introducing the Fast Ethernet PCI Network Card from LogiLink® which can be installed in the PCI slot of a PC, supporting the current IEEE 802.3 802.3u, and 802.3x. Designed with a host of excellent features, including a maximum transfer rate up to 200Mbps in full-duplex mode. Can also be used as a second network card for DSL connections.


  • Automatic speed detection
  • LED for link & activity
  • Realtek chipset
  • Latest 32 bit technology
  • 1x RJ45 female port
  • Manufacturer's part PC0039
Connections 1 x port RJ45
Data Rate 100Mbits/s
Number of 10/100 MB/s ports 1
Type (manufacturer type) PC0039

Reviews


Be the first to submit a review

Trustpilot