Christmas Opening Hours and Delivery Dates here

Lumberg 2486 02 VP3 Mini-USB 2.0 Coupling Horizontal Mount Socket

Order Code:

04-9194

Brand: Lumberg MPN: 2486 02 VP3 EAN-13: 2050003853026
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
247 available to back orderBack-order availability date - 11/01/2026

The Lumberg 2486 02 VP3 is a Mini-USB 2.0 built-in coupling type designed for horizontal mount applications. This USB connector is typically used in electronic devices requiring reliable data transfer and efficient power management. Its compact form makes it ideal for integration into consumer electronics, such as portable media players and similar gadgets.
Type USB connector
No. of Contacts 10
Case Material Cu-alloy, nickel undercoated and gold plated
Connection SMT
Connector standard USB 2.0
Connector Type Socket, horizontal mount
Mating cycles ≥ 5000
Nominal current (details) 0.5A
Nominal voltage (details) 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot