Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lumberg KLS 22 Jack Plug Cable Mount Anti-kink Metal 3.5mm 2 Pole Mono

Standard range
Order Code:  

54-4745

  Copy to clipboard
Brand: Lumberg  Copy to clipboard MPN: KLS 22 Copy to clipboard
  • Quickly find another product in this range by Type:

    Mono Socket Stereo Plug
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.23
10+ £2.07
50+ £1.67

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
658 at factory, lead time 9 days
41 in stock, despatched same dayAdditional quantity lead time 9 days
A 3.5mm metal jack plug with anti-kink protection.
  • 2-Pole mono
  • Cable mounting
Colour Silver
Mounting Direction Straight
Mounting Type Inline
Shielding Yes
Size 3.5mm
Switch No
Termination Solder
Type Mono Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot