Christmas Opening Hours and Delivery Dates here
Lumberg KV 40-8 C Connector 4 Pins 1pc

Image Representative of Range

Lumberg KV 40-8 C Connector 4 Pins 1pc

Order Code:

04-9222

Brand: Lumberg MPN: KV 40-8 C EAN-13: 2050010592819
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
134 available to back orderBack-order availability date - 11/01/2026

The Lumberg KV 40-8 C connector is a 4-pin component designed for reliable electrical connections. Known for its durability, this connector is ideal in automation and industrial applications. The manufacturer, Lumberg, ensures high quality with the KV 40-8 C, making it suitable for demanding environments.
Connector Type Connector
Cable Diameter 6mm
Case Material CuZn, Ni-plated
Connection Crimp
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Total no. of pins 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot