Christmas Opening Hours and Delivery Dates here
Lumberg SFV 60 C Plug 6 Pins 1pc Mounting Type: Surface

Image Representative of Range

Lumberg SFV 60 C Plug 6 Pins 1pc Mounting Type: Surface

Order Code:

04-9239

Brand: Lumberg MPN: SFV 60 C EAN-13: 2050010589444
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
139 available to back orderBack-order availability date - 09/01/2026

The Lumberg SFV 60 C Plug is a robust connector with a total of six pins. Manufactured by Lumberg, this plug is designed for secure and reliable electrical connections. It is typically used in electronic and industrial applications requiring durable and efficient connectivity.
Connector Type Plug
Case Material Diecast zinc (Ni-plated)
Connection Crimp
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Total no. of pins 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot