Christmas Opening Hours and Delivery Dates here
Lumberg SV 50/6-8 C Plug Total Pins: 5 1pc

Image Representative of Range

Lumberg SV 50/6-8 C Plug Total Pins: 5 1pc

Order Code:

04-9257

Brand: Lumberg MPN: SV 50/6-8 C EAN-13: 2050010592925
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
151 available to back orderBack-order availability date - 10/01/2026

The Lumberg SV 50/6-8 C plug features a total of 5 pins. Known for its reliability, it is ideal for secure electrical connections. This product is commonly used in industrial automation systems.
Connector Type Plug
Cable Diameter 6mm
Case Material CuZn, Ni-plated
Connection Crimp
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Total no. of pins 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot