Christmas Opening Hours and Delivery Dates here
Lumberg WKV 30 C Connector 3 Pins 1pc High-Quality Connection

Image Representative of Range

Lumberg WKV 30 C Connector 3 Pins 1pc High-Quality Connection

Order Code:

04-9267

Brand: Lumberg MPN: WKV 30 C EAN-13: 2050010594073
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
148 in stock, despatched in 4 working days

The Lumberg WKV 30 C connector features three pins and is supplied as a single piece. Manufactured by Lumberg, this connector is valued for its reliable electrical connections. It is typically used in industrial and electronic applications for secure and efficient pin interfacing.
Connector Type Connector
Cable Diameter 4mm
Case Material PC
Connection Crimp
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Total no. of pins 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot