Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Luxeon Rebel LXML-PE01-0070 Cyan High 505nm Power LED 70lm

Order Code:  

50-8383

 
Brand: Luxeon Rebel LED MPN: LXML-PE01-0070 PCB Symbol, Footprint or 3D Model

Discontinued


A cyan, 505nm, 70lm surface mounting LED that has a compact design that make it suitable for high density mounting. The efficacy, long lifetime and high reliability of this LED makes it suitable for a wide range of applications, especially for lighting in confined spaces.
  • ANSI compliant binning
  • More light delivered at operating temperatures
  • Viewing angle 120°
  • Dimensions 4.61 x 3.17 x 2.10mm
  • Lens Ø2.61mm
  • Very compact design
Colour Cyan
Dimensions (L x W x H) 4.61 x 3.17 x 2.10mm
Dominant Wavelength 505nm
Forward Current 1000mA
Forward Voltage 3.99V
Luminous Intensity 70lm
Power N/A
Viewing Angle 120°

Reviews


Be the first to submit a review

Trustpilot