Christmas Opening Hours and Delivery Dates here

m-e modern-electronics 41266 VDV-2020 S Video Door Intercom RFID Outdoor

Order Code:

09-8719

Brand: m-e modern-electronics MPN: 41266 EAN-13: 4250109190423
Qty Unit Price (Ex VAT)
1+ £251.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The m-e modern-electronics VDV-2020 S is a corded video door intercom with an RFID outdoor panel in silver. This product, model number 41266, enhances security by allowing visual and audio communication with visitors. It is typically used in residential or commercial buildings for secure access control.
Type Video door intercom
Camera type 180° Ultra Cam
Component Outdoor panel
Depth 30mm
Factory colour Silver
Frequency 433 MHz
Height 114mm
Max. viewing angle hor. 180°
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Units 2
Vertical viewing angle 90°
Width 114mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot