Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MagmaBond MAG20 Superglue Low Viscosity - Blue Cap 20g

Standard range
Order Code:  

87-8000

  Copy to clipboard
Brand: MagmaBond  Copy to clipboard MPN: MAG20 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.12
10+ £5.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
13 in stock, despatched same dayAdditional quantity lead time 5 weeks

MagmaBond LV Cyanoacrylate Superglue Adhesive is a very low viscosity single-part, super fast-curing adhesive for general purpose use on hard materials with smooth surfaces like china, metals, rubber, leather and harder plastics. It is also ideal for permanently locking screws and fasteners and for repairing small wooden items.


  • Very low viscosity
  • For use with harder, smoother materials
  • General purpose
  • Fast curing
  • Supplied in 20g bottles
Colour Clear
Dispensing Method Bottle
Type Superglue
Volume 20g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot