Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MagmaBond MAG38 50ml Anaerobic High Strength Retainer

Standard range
Order Code:  

87-8012

  Copy to clipboard
Brand: MagmaBond  Copy to clipboard MPN: MAG38 50ml Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.52
10+ £9.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in stock, despatched same dayAdditional quantity lead time 5 weeks

MagmaBond Anaerobic High Strength Retainer 50ml is a high strength retaining compound formulated for high strength bonding of press-fit and slip-fit assemblies. It can also secure loose, or worn parts and is oil tolerant for use with bearings. Typical applications include locking sleeves onto shafts and securing bearings into housings.


  • 50ml bottle
  • High strength retaining compound
  • High strength bonding of press-fit and slip-fit assemblies
  • Can secure loose, or worn parts
  • Oil tolerant for use with bearings
  • Applications include locking sleeves onto shafts and securing bearings
Colour N/A
Dispensing Method Bottle
Type Retainer
Volume 50ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot