Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MagmaBond MAGGEL Super Glue Gel 3g

Standard range
Order Code:  

87-8018

  Copy to clipboard
Brand: MagmaBond  Copy to clipboard MPN: MAGGEL Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

MagmaBond Cyanoacrylate Superglue Gel Adhesive is a fast curing, very high viscosity Ethyl Cyanoacrylate-based adhesive. It produces high strength, general-purpose bonding of most metals, wood, card, plastics, rubbers, leather, fabrics and other common substrates.

The gel formulation is suitable for bonding poorly mating components and for porous substrates such as china and other ceramics. It is also suitable for use on vertical and over-head surfaces as it will not drip or slump.


  • High viscosity, gel superglue adhesive
  • Fast curing
  • Bonds most metals, wood, card, plastics, rubbers, leather, fabrics and other common materials
  • Suitable for bonding poorly mating components and for porous materials like china and other ceramics
  • Suitable for use on vertical and over-head surfaces
  • Does not drip or slump
  • Supplied in 3g tubes
Colour Clear
Dispensing Method Tube
Type Superglue
Volume 3g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot