Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Major Brushes White Foam Board (Polystyrene)

Standard range
Order Code:  

06-9318

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 79802W-25 Copy to clipboard EAN-13: 5060098475239
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £37.92

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in stock, despatched same dayAdditional quantity lead time 7 days

Buy White Foam Board (Polystyrene) – a lightweight, rigid, laminated polystyrene foam board with a satin smooth surface.

Ideal for many applications including model making and display mounting. Dimensions 614 x 440mm (equivalent to A2 plus a 1cm border for display mounting). Boards are 5mm thick and are easily cut with a craft knife.


  • Lightweight, rigid, laminated polystyrene foam board
  • Satin smooth surface
  • Ideal for model making and display mounting
  • Dimensions 614 x 440mm (equivalent to A2 plus a 1cm border for display mounting)
  • Boards are 5mm thick
  • Easily cut with a craft knife
  • Colour: White
  • Supplied in packs of 25
Colour White
Size A2
Type Foam board

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot