Christmas Opening Hours and Delivery Dates here

Makita CC301DZ Tile cutter 85mm battery water tank 1600 rpm

Order Code:

04-9582

Brand: Makita MPN: CC301DZ EAN-13: 0088381822572
Qty Unit Price (Ex VAT)
1+ £146.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita CC301DZ is a compact and powerful tile cutter featuring an 85mm blade with a 15mm cutting depth. Designed for precision and ease of use, it is ideal for cutting tiles in home renovation or construction projects. Makita's tile cutter is perfect for both professional tradesmen and DIY enthusiasts seeking a reliable tool.
Type Tile cutter
Blade Diameter 85mm
Bore Ø 15mm
Cutting depth (max.) (45°) 16.5mm
Cutting depth (max.) (90°) 25.5mm
Dim (L x W x H) 313 x 170 x 125 mm
Height 125mm
Idle speed 1600 U/min
Length 313mm
Rack size 483 mm (19")
Width 170mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot