Christmas Opening Hours and Delivery Dates here

Makita DDF453Z DDF453Z LXT Drill Driver 18V Bare Unit

Order Code:

98-2044

Brand: Makita MPN: DDF453Z EAN-13: 0088381659734
Qty Unit Price (Ex VAT)
1+ £75.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Makita DDF453Z LXT Drill Driver has a 2-speed gearbox and variable speed trigger. The compact, lightweight design incorporates an ergonomic soft grip.
Fitted with single sleeve, keyless drill chuck for easy bit installation and removal.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Chuck: 13mm Keyless.
No Load Speed: 0-400/0-1,300/min.
Max. Torque: 42Nm, Settings: 16 + Drill.
Drilling Capacity: Wood 36mm, Steel 13mm.
Weight: 1.7kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot