Christmas Opening Hours and Delivery Dates here

Makita UB101DZ blower 12V Tool only; 56 m/s 3-speed compact optional suction

Order Code:

05-0112

Brand: Makita MPN: UB101DZ EAN-13: 0088381729451
Qty Unit Price (Ex VAT)
1+ £66.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 03/02/2026

The Makita UB101DZ Blower is a portable 12V blower suitable for clearing dust and debris. It is sold without a battery or charger, providing flexibility for users who may already own compatible Makita equipment. This blower is ideal for both indoor and outdoor cleaning tasks, such as tidying up workspaces or gardens.
Type Blower
Dim (L x W x H) 852 x 155 x 202 mm
Functions (garden blowers) Blow function
Height 202mm
Length 852mm
Operating type Rechargeable battery
Operating Voltage 12V
Sound Pressure Level 86.3dBA
Suction 2.6 m³/min
Technology Li-ion
Width 155mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot