Mannesmann 01650 Oil Suction Scavenge Pump 3l/min 12V

Order Code:

60-2609

Brand: Mannesmann MPN: 01650 EAN-13: 4003315701392
  • Country of Origin: China

Discontinued


Save time and money the next time your car needs an oil change with this oil suction pump from Mannesmann. This pump operates quickly and efficiently and is ideal for home use - so there's no need to book your car into the garage when you need an oil change.

The oil is siphoned via the dipstick hole in the engine. With the hose in the slot, simply connect the scavenge pump to the car battery and watch the oil being sucked out of the tank - it's quick, it's easy and there's no need for you to get underneath the car.


  • Includes suction probe, drain hose, extraction pump and battery clamps
  • Maximum output 3l/min
  • Operating voltage 12V
  • Hose inner diameter 3.8mm
  • Hose external diameter 6mm
  • Drain hose length 152cm
Type Suction pump
Capacity 3L

Reviews


Be the first to submit a review

Trustpilot