Used to detect the pulse from the fuel pipes of diesel fuel injectors. Works on most direct injection diesel engines fitted with 6mm(1/4") to 10mm(3/8") external fuel pipes. Suitable for use with most timing lights, engine analysers and multimeters that have an inductive pick-up.
Model No | TL95 |
Clamp Size: | 6mm(1/4") to 10mm(3/8") |
Input Power: | 6-30V DC |
Nett Weight: | 0.23Kg |
Trigger Point: | 15% of the highest pressure in the injector pipe |
Type | Timing light diesel converter box |
Lifetime Warranty | No |
---|
Order Code: 89-7686
MPN: TA112
50 in stock, despatched in 2 working days
Order Code: 89-7946
MPN: TA126
100 in stock, despatched in 2 working days
Order Code: 89-7947
MPN: TA302
50 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In