Sealey TA302 Digital Automotive Analyser 12 Function with IC

Sealey TA302 Digital Automotive Analyser 12 Function with IC

Sealey
Standard range
Order Code:

89-7947

Brand: Sealey MPN: TA302 EAN-13: 5051747600669
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £77.00   £73.81
Price per unit Ex VAT
50 in Stock, despatched in 2 working days

12 Function, auto-ranging automotive diagnostic multimeter. Combination digital/bar graph display gives accurate indication of component outputs. Large, easy-to-read high contrast display with bright, white back light. Workshop-tough, durable case with integral stand. Reads standard automotive parameters including duty cycle. Features auto-ranging and data hold functions with overload protection on all ranges. Supplied with inductive coupler, test probes and thermocouple.

Model NoTA302
Nett Weight:366g
Tach (rpm):4-8cyl, 2 & 4-Stroke 600-4000 (x1)rpm, 600-12000 (x10)rpm
Dwell:4Cyl 0-90°, 5Cyl 0-72°, 6Cyl 0-60°, 8Cyl 0-45°
AC Voltage:3.2V, 32V, 320V, 600V (Auto-Ranging)
DC Voltage:320mV, 3.2V, 32V, 320V, 600V (Auto-Ranging)
AC Current:320µA, 3200µA, 32mA, 320mA, 10A (Auto-Ranging)
DC Current:320µA, 3200µA, 32mA, 320mA, 10A (Auto-Ranging)
Capacitance:No
Frequency:320Hz, 3200Hz, 32kHz (Auto-Ranging)
Duty Cycle:0.1-99.9%
Pulse Width:No
Resistance:320Ω, 3.2kΩ, 32kΩ, 320kΩ, 3.2MΩ, 32MΩ (Auto-Ranging)
Continuity:<35Ω Continuity Buzzer 2kHz
Temperature:-20 to +760°C, -4 to +1400°F
IR Temperature:No
Diode Check:Yes
Transistor Test:No
Back Light:Yes
Bar Graph Display:Yes
Display Hold:Yes
Auto-Ranging:Yes
Inductive Coupler:Yes
PC Interface:No
Digits Height:18mm
Auto Power Off:n/a
Low Battery Indicator:Yes
Batteries (supplied):9V (PP3)
Hi-Impact Case:Yes
Size (L x W x D):167 x 79 x 50mm
Weight:366g

Type Digital automotive analyser
Lifetime Warranty No

Order Code: 89-5685

MPN: VS904

Sealey
Standard range
Price per unit Ex VAT
1+
£41.11
100 in Stock, despatched in 2 working days

Order Code: 89-5775

MPN: VS222

Sealey
Standard range
Price per unit Ex VAT
1+
£9.99
£9.42
100 in Stock, despatched in 2 working days

Order Code: 89-6372

MPN: TA111

Sealey
Standard range
Price per unit Ex VAT
1+
£208.40
100 in Stock, despatched in 2 working days

Order Code: 89-7946

MPN: TA126

Sealey
Standard range
Price per unit Ex VAT
1+
£69.03
100 in Stock, despatched in 2 working days

Order Code: 94-2467

MPN: VS8812

Sealey
Standard range
Price per unit Ex VAT
1+
£47.45
100 in Stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C