Site: Industry
Currency: GBP    
Sealey TA112 Test Lead Set 15pc

Sealey TA112 Test Lead Set 15pc

Sealey
Standard range
Order Code:

89-7686

Brand: Sealey MPN: TA112 EAN-13: 5051747564961
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.04
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Professional set of test leads and components suitable for testing and evaluating automotive electronic circuits on modern vehicles. Features 0.7mm back probes ideal for testing vehicle sensors and dual colour LEDs for directional polarity testing. Set includes standard Ø4mm banana style plugs and sockets suitable for use with most diagnostic multimeters and test equipment.

Model NoTA112
Contents:LED Leads (x2), Back Probes (x4), Alligator Clips (x2), Standard Probes (x2), Connector/Cables (Piggy-Back) (x4), Spring Loaded Piercing Clip
Nett Weight:0.38Kg

Type 15-piece set
Current N/A
Diameter 4mm
Lifetime Warranty No
Temperature Range N/A
Wire Size N/A

Order Code: 84-0146

MPN: HST100B

Sealey
Standard range
Price per unit Ex VAT
1+
£7.45
£7.17
1 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 84-0556

MPN: AB038MT

Sealey PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£20.12
100 in Stock, despatched in 2 days

Order Code: 89-7946

MPN: TA126

Sealey
Standard range
Price per unit Ex VAT
1+
£69.03
100 in Stock, despatched in 2 days

Order Code: 89-8372

MPN: PP100

Sealey
Standard range
Price per unit Ex VAT
1+
£95.61
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C