Christmas Opening Hours and Delivery Dates here

Marquardt 1687.1104 Illuminated Pushbutton 16A IP40 DPST On-Off Green

Order Code:

59-4041

Brand: Marquardt MPN: 1687.1104
Qty Was Unit Price (Ex VAT)
1+ £4.99 £4.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
192 available to back orderBack-order availability date - 12/01/2026

A pushbutton from Marquardt with a tried-and-tested double lifting contact system and high switching capacity. This is an illuminated version.


  • Approvals:: ENEC UL CSA
  • Bulb type: Glow lamp
  • Casing/button colour: Black
  • Connection: CEE plug 4.8mm
  • Contact material: Ag (Silver)
  • Contact type: 2 breakers
  • L x W 21 x 15mm
  • Front panel cut-out: 19.8 x 12.9mm
  • Functions: latch
  • Light colour: Green
  • Lighting type: area illumination
  • Protection type: IP40
  • Recess depth: 18.8mm
  • Specification: 2 x Off/On
  • Switch features: protuding
  • Switch position: 2 x On/Off
  • Switch type: Pushbutton switch
  • Switching current (max.): 16A
  • Switching voltage: 250V AC
  • Manufacturer's part 1687.1104

Note: In the description of switching position, the value in brackets is intended to show the switch function.

Type Push-button
Contact Configuration Off / on
Current Rating 16A
Illumination Yes
Button Colour Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot