Marquardt Pushbuttons 250V AC 16A IP40 DPST/SPST with CEE Plug

Marquardt Brand: Marquardt
<p>A range of pushbuttons from <strong>Marquardt</strong>with a tried-and-tested double lifting contact system and high switching capacity. Some versions are illuminated.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Action Button Colour Contact Configuration Illuminated Type Max. Current
Marquardt 1687.1104 Illuminated Pushbutton 16A IP40 DPST On-Off Green
Marquardt 1687.1104 Illuminated Pushbutton 16A IP40 DPST On-Off Green
Standard range
Order code: 59-4041
MPN: 1687.1104

86 in Stock, despatched in 4 days
1+ £3.89
Off / on Green DPST Yes Push-button 16A
Marquardt 1683.1101 16A 250V AC IP40 Pushbutton SPST On-Off Black Faston
Marquardt 1683.1101 16A 250V AC IP40 Pushbutton SPST On-Off Black Faston
Extended range
Order code: 59-4042
MPN: 1683.1101

Available to back orderBack order, lead time 6 weeks
1+ £2.40
Off / on Black SPST No Push-button 16A
Marquardt 1684.1101 16A 250V AC IP40 Pushbutton DPST On-Off Black Faston
Marquardt 1684.1101 16A 250V AC IP40 Pushbutton DPST On-Off Black Faston
Standard range
Order code: 59-4043
MPN: 1684.1101

209 in Stock, despatched in 4 days
1+ £2.64
Off / on Black DPST No Push-button 16A
Marquardt 1683.1201 16A 250V AC IP40 Momentary Pushbutton SPNO On-Off Blk Faston
Marquardt 1683.1201 16A 250V AC IP40 Momentary Pushbutton SPNO On-Off Blk Faston
Standard range
Order code: 59-4044
MPN: 1683.1201

187 in Stock, despatched in 4 days
1+ £3.18
Off / (on) Black SPST No Push-button 16A
Marquardt 1683.8101 16A 250V AC IP65 Pushbutton SPST On-Off Black Faston
Marquardt 1683.8101 16A 250V AC IP65 Pushbutton SPST On-Off Black Faston
Standard range
Order code: 59-4045
MPN: 1683.8101

306 in Stock, despatched in 4 days
1+ £3.13
Off / on Black SPST No Push-button 16A


Trustpilot