Marquardt 1683.1101 16A 250V AC IP40 Pushbutton SPST On-Off Black Faston

Extended range
Order Code:

59-4042

Brand: Marquardt MPN: 1683.1101 EAN-13: 2050000554377
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A pushbutton from Marquardt with a tried-and-tested double lifting contact system and high switching capacity.


  • Approvals:: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: CEE plug 4.8mm
  • Contact material: Ag (Silver)
  • Contact type: 1 breaker
  • L x W 21 x 15mm
  • Front panel cut-out: 19.8 x 12.9mm
  • Functions: latch
  • Lighting type: none
  • Protection type: IP40
  • Recess depth: 18.8mm
  • Switch features: protuding
  • Switch position: 1 x On/Off
  • Switch type: Pushbutton switch
  • Switching current (max.): 16A
  • Switching voltage: 250V AC
  • Manufacturer's part 1683.1101

Note: In the description of switching position, the value in brackets is intended to show the switch function.

Type Push-button
Action Off / on
Button Colour Black
Contact Configuration SPST
Illuminated No
Max. Current 16A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot