Marquardt 1813.1102 Toggle Switch with Wide Rocker 10A SPDT On-On Black Faston

Standard range
Order Code:

59-3017

Brand: Marquardt MPN: 1813.1102 EAN-13: 2050000218644
Qty Unit Price (Ex VAT)
1+ £2.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
356 in Stock, despatched in 4 days

A toggle switch from Marquardt with wide rocker for "snap-in mounting".


  • SPST On-On
  • Approvals: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: CEE plug 4.8mm
  • L x W 21 x 15mm
  • Front panel cut-out: 19.2 x 12.9mm
  • Functions: latch
  • Lighting type: none
  • Material: Thermoplastic
  • Number of pins: 1
  • Recess depth: 18mm
  • Specification: 1x On/On
  • Switch features: Plastic lever
  • Switch position: 1 x On/On
  • Switch type: Toggle switch
  • Switching current (max.): 10A
  • Switching voltage: 250 V AC
  • Manufacturer's part 1813.1102
Type Toggle switch
Action On / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot