Marquardt 1823.1101 Toggle Switch 6A 250V AC IP40 SPDT On-On Faston Black

Order Code:

59-4036

Brand: Marquardt MPN: 1823.1101

Discontinued


A toggle switch from Marquardt with tested contact layout, long life, and distinct triggering characteristics.


  • SPST On-On
  • Approvals: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: CEE plug 4.8mm
  • Contact material: Silver (Ag)
  • L x W 16.6 x 23.9mm
  • Functions: latch
  • Lighting type: none
  • Mounting diameter: 13.5mm
  • Number of pins: 1
  • Protection type: IP40
  • Recess depth: 21.5mm
  • Specification: 1 x On/On
  • Switch features: Plastic lever
  • Switch position: 1 x On/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
  • Manufacturer's part 1823.1101
Type Toggle switch
Action On / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

Reviews


Be the first to submit a review

Trustpilot