Marquardt 1901.1101 6A Rocker Switch SPST On-Off Faston White 21mm

Image Representative of Range

Marquardt 1901.1101 6A Rocker Switch SPST On-Off Faston White 21mm

Standard range
Order Code:

59-3095

Brand: Marquardt MPN: 1901.1101 EAN-13: 2050000554179
Qty Unit Price (Ex VAT)
1+ £1.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
136 in Stock, despatched in 4 days

A mini-rocker switch from Marquardt with a solid leaf-spring contact system.


  • SPST Off-On
  • Approvals: ENEC UL CSA
  • Casing/button colour: White
  • Connection: CEE quick connect plug 4.8mm
  • Contact material: Ag (Silver)
  • L x W 21 x 9.5mm
  • Front panel cut-out: 19.2 x 6.8mm
  • Functions: latch
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: None
  • Recess depth: 22.5mm
  • Switch position: 1 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
  • Manufacturer's part 1901.1101
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot