Marquardt 1901.1103 6A Rocker Switch SPST On-Off Faston Black 21mm "I/0"

Extended range
Order Code:

59-3097

Brand: Marquardt MPN: 1901.1103 EAN-13: 2050001123206
Qty Unit Price (Ex VAT)
1+ £1.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

A mini-rocker switch from Marquardt with a solid leaf-spring contact system.


  • SPST Off-On
  • Approvals: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: CEE quick connect plug 4.8mm
  • Contact material: Ag (Silver)
  • L x W 21 x 9.5mm
  • Front panel cut-out: 19.2 x 6.8mm
  • Functions: latch
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: 0/I
  • Recess depth: 22.5mm
  • Switch position: 1 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot